Arrow Electronic Components Online
FA10652LC1M|LEDIL|simage
FA10652LC1M|LEDIL|limage
Optical Lenses

FA10652_LC1-M

Round Optical Lens White Polycarbonate Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XR-E
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    14
  • Packaging
    Box
  • Product Diameter (mm)
    21.56
  • Product Length (mm)
    21.56
  • Product Depth (mm)
    21.56
  • Product Height (mm)
    16.55
  • Mounting
    Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources