Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.61.00.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
OSRAM Opto Semiconductors
Supported Device
Golden Dragon
Color
White
Number of LEDs
1
Lens Shape Type
Square
Material
Polycarbonate
Candle/Lumen
4.2
Efficiency (%)
86
Viewing Angle X (°)
42
Viewing Angle Y (°)
11
Packaging
Box
Product Diameter (mm)
21.6
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
13.9
Mounting
Tape

