Reduced Price
Connector RF
FA1-NASP-C01-0
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Over Copper Tray
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.10
Automotive
Yes
PPAP
Unknown
Type
SMB
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.3
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating System
Push On
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
20.1
Product Depth (mm)
19
Mounting
Cable Mount
Order Quantity

