Crystals
FA-238 25.0000MB-K3
Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Epson America IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
25
Frequency Tolerance (ppm)
±50
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead
Family/Series
FA-238
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
Order Quantity

