Arrow Electronic Components Online
FA20H32.0000MF20XK3|EPSON|simage
FA20H32.0000MF20XK3|EPSON|limage
Crystals

FA-20H 32.0000MF20X-K3

Crystal 32MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    32
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    10
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    Ultra Mini-CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources