Crystals
FA-128 32.000000MHz 8.0 +10.0-10.0
Crystal 32MHz ±10ppm (Tol) 8pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Epson America IncProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
32
Frequency Tolerance (ppm)
±10
Frequency Aging (ppm/Year)
±1 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Packaging
Tape and Reel
Order Quantity

