Capacitor Tantalum Solid
F980G686MSA
Cap Tant Solid 68uF 4V S CASE 20% (2 X 1.25 X 0.8mm) Undertab SMD 2012-09 4 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
F980G686MSA
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
68uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
4
Equivalent Series Resistance Type
Standard
IR (mA)
0.106
IL (uA)
2.7
Polarity
Polar
Dissipation Factor (%)
30
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
S
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Undertab
Number of Terminals
2
Size (mm)
2 X 1.25 X 0.8
Package/Case
2012-09
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.8
Product Weight (g)
0.013

