Capacitor Tantalum Solid
F931C226KAA
Cap Tant Solid 22uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
22uF
Tolerance
10%
Voltage
16VDC
ESR (Ohm)
3
Equivalent Series Resistance Type
Standard
IR (mA)
0.158
IL (uA)
3.5
Polarity
Polar
Dissipation Factor (%)
15
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
3216-18
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Product Weight (g)
0.028

