Arrow Electronic Components Online
F921A225MPA|KYOCERAAVX|limage
F921A225MPA|KYOCERAAVX|simage
Capacitor Tantalum Solid

F921A225MPA

Cap Tant Solid 2.2uF 10V P CASE 20%( 2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 12 Ohm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    12
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    0.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Special Features
    Low Profile
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    P
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    2.05 X 1.3 X 1.2
  • Package/Case
    2012-12
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.05
  • Product Depth (mm)
    1.3
  • Product Height (mm)
    1.2(Max)

Documentation and Resources

Datasheets
Design resources