Arrow Electronic Components Online
F9132L|PANDUIT|simage
F9132L|PANDUIT|limage
Connector Terminals

F91-32-L

Ferrules Terminal (4/0)AWG Copper 32mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    (4/0)
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Length (mm)
    32
  • Product Depth (mm)
    17
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources