Arrow Electronic Components Online
F881RW684M300Z|KEMET|simage
F881RW684M300Z|KEMET|limage
Capacitor Film

F881RW684M300Z

Cap Film Suppression Y2 0.68uF 1000VDC/300VAC PP 20%( 41 X 24 X 19mm) Radial Plastic Rectangular Can 37.5mm 110°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.68uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Suppression Class
    Y2
  • Size (mm)
    41 X 24 X 19
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Pizza
  • Product Length (mm)
    41
  • Product Depth (mm)
    24
  • Product Height (mm)
    19
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    19

Documentation and Resources

Datasheets
Design resources