Arrow Electronic Components Online
F881KJ332K300L|KEMET|simage
F881KJ332K300L|KEMET|limage
Capacitor Film

F881KJ332K300L

F881 Series Metallized Polypropylene Film Class Y2 300VAC

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.0033uF
  • Tolerance
    10%
  • Voltage
    300VAC|1000VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    Y2
  • Size (mm)
    10 X 5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10
  • Product Depth (mm)
    5
  • Product Height (mm)
    10.5
  • Product Weight (g)
    1.072
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources