Arrow Electronic Components Online
F881AO103M300C|KEMET|limage
F881AO103M300C|KEMET|simage
Capacitor Film

F881AO103M300C

Cap Film Suppression Y2 0.01uF 1000VDC/300VAC PP 20%( 13 X 7 X 17mm) Radial Plastic Rectangular Can 10mm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.01uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    Y2
  • Size (mm)
    13 X 7 X 17
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    13
  • Product Depth (mm)
    7
  • Product Height (mm)
    17
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    17

Documentation and Resources

Datasheets
Design resources