Arrow Electronic Components Online
F873DI273M760Z|KEMET|simage
F873DI273M760Z|KEMET|limage
Capacitor Film

F873DI273M760Z

Cap Film Suppression X1 0.027uF 1500VDC/760VAC PP 20%( 26 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.027uF
  • Tolerance
    20%
  • Voltage
    1500VDC|760VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X1
  • Size (mm)
    26 X 7 X 16
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Pizza
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    16(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    16(Max)

Documentation and Resources

Datasheets
Design resources