Arrow Electronic Components Online
F872BE253M480L|KEMET|simage
F872BE253M480L|KEMET|limage
Capacitor Film

F872BE253M480L

Cap Film Suppression X1 0.025uF 1000VDC/480VAC PP 20%( 18 X 5.5 X 12.5mm) Radial Wound 15mm 110°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.025uF
  • Tolerance
    20%
  • Voltage
    1000VDC|480VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X1
  • Size (mm)
    18 X 5.5 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    12.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources