Arrow Electronic Components Online
F871AK153J330A|KEMET|simage
F871AK153J330A|KEMET|limage
Capacitor Film

F871AK153J330A

Cap Film Suppression X1 0.015uF 800VDC/330VAC PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.015uF
  • Tolerance
    5%
  • Voltage
    800VDC|330VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1
  • Size (mm)
    13 X 5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources