Capacitor Film
F871AG123J330A
Cap Film Suppression X1 0.012uF 800VDC/330VAC PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.012uF
Tolerance
5%
Voltage
800VDC|330VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1
Size (mm)
13 X 4 X 9
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
9(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
17
Seated Plane Height (mm)
9

