Capacitor Film
F871AE102K330L
Cap Film Suppression X1 0.001uF 800VDC/330VAC PP 10%( 13 X 4 X 8mm) Radial Plastic Rectangular Can 10mm 110°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.001uF
Tolerance
10%
Voltage
800VDC|330VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1
Size (mm)
13 X 4 X 8
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
13
Product Depth (mm)
4
Product Height (mm)
8
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
8

