Arrow Electronic Components Online
F863RL475K310ALW0L|KEMET|simage
F863RL475K310ALW0L|KEMET|limage
Capacitor Film

F863RL475K310ALW0L

Cap Film Suppression X2 4.7uF 630VDC/310VAC PP 10%( 41.5 X 19 X 32mm) Radial Wound 37.5mm 110°C Tray Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    EMI Suppression
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    630VDC|310VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Suppression Class
    X2
  • Size (mm)
    41.5 X 19 X 32
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    19
  • Product Height (mm)
    32
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    32

Documentation and Resources

Datasheets
Design resources