Arrow Electronic Components Online
F863DV155K310Z|KEMET|limage
F863DV155K310Z|KEMET|simage
Capacitor Film

F863DV155K310Z

Cap Film Suppression X2 1.5uF 630VDC/310VAC PP 10%( 26.5 X 13 X 22mm) Radial Wound 22.5mm 110°C Pizza Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    EMI Suppression
  • Capacitance Value
    1.5uF
  • Tolerance
    10%
  • Voltage
    630VDC|310VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26.5 X 13 X 22
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Pizza
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    13
  • Product Height (mm)
    22
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    22

Documentation and Resources

Datasheets
Design resources