Arrow Electronic Components Online
F862FI155K310ZV054|KEMET|simage
F862FI155K310ZV054|KEMET|limage
Capacitor Film

F862FI155K310ZV054

Cap Film Suppression X2 1.5uF 310VAC PP 10%( 31.5 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Pizza Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    EMI Suppression
  • Capacitance Value
    1.5uF
  • Tolerance
    10%
  • Voltage
    310VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Suppression Class
    X2
  • Size (mm)
    31.5 X 13 X 25
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Pizza
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    13(Max)
  • Product Height (mm)
    25(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    25(Max)

Documentation and Resources

Datasheets
Design resources