Capacitor Film
F862BK154K310Z
Cap Film Suppression X2 0.15uF 310VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Pizza Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
Yes
Type
EMI Suppression
Capacitance Value
0.15uF
Tolerance
10%
Voltage
310VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 7.5 X 13.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Pizza
Product Length (mm)
18(Max)
Product Depth (mm)
7.5(Max)
Product Height (mm)
13.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
13.5(Max)

