Arrow Electronic Components Online
F861KJ253K310L|KEMET|originalImage
F861KJ253K310L|KEMET|simage
Capacitor Film

F861KJ253K310L

Cap Film Suppression X2 0.025uF 630VDC/310VAC PP 10%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 110°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.025uF
  • Tolerance
    10%
  • Voltage
    630VDC|310VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X2
  • Size (mm)
    10 X 5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10
  • Product Depth (mm)
    5
  • Product Height (mm)
    10.5
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources