Arrow Electronic Components Online
F861DJ105M310P|KEMET|simage
F861DJ105M310P|KEMET|limage
Capacitor Film

F861DJ105M310P

Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 26 X 8.5 X 17mm) Radial Wound 22.5mm 110°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    630VDC|310VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26 X 8.5 X 17
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    26
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    17
  • Product Weight (g)
    6.848
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    17

Documentation and Resources

Datasheets
Design resources