Arrow Electronic Components Online
F861BB104M310Z|KEMET|limage
F861BB104M310Z|KEMET|simage
Capacitor Film

F861BB104M310Z

Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 18 X 4 X 10mm) Radial Wound 15mm 110°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    310VAC|630VDC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    18 X 4 X 10
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Pizza
  • Product Length (mm)
    18
  • Product Depth (mm)
    4
  • Product Height (mm)
    10
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    10

Documentation and Resources

Datasheets
Design resources