Arrow Electronic Components Online
F81AB110|ZF|simage
F81AB110|ZF|limage
Switch Push Button

F81AB110

Switch Push Button N.O. SPST Round Plunger 10A 400VAC 30VDC 1118.55VA Panel Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    10@400VAC
  • Maximum Power Rating (VA)
    1118.55@UL
  • Electrical Life (Cycles)
    50000
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    10.16
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    39.88
  • Body Depth (mm)
    17.4
  • Body Height (mm)
    29.41
  • Product Length (mm)
    39.88
  • Product Depth (mm)
    17.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources