Power Transformers
F8-24
Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
4000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
24
High Potential
2500VAC
Power Rating
100VA
Lead Style
Quick Connect
Mounting
Flange Mount
Number of Terminals
5
Packaging
Carton
Product Length (mm)
102.4
Product Height (mm)
65.1

