Arrow Electronic Components Online
F720DM224M275C|KEMET|simage
F720DM224M275C|KEMET|limage
Capacitor Film

F720DM224M275C

Cap Film Suppression X2 0.22uF 760VDC/275VAC PET 20%( 26 X 9 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    760VDC|275VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26 X 9 X 18.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Pizza
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    9
  • Product Height (mm)
    18.5
  • Product Weight (g)
    5
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    18.5(Max)

Documentation and Resources

Datasheets
Design resources