Arrow Electronic Components Online
F6QA1G585M2ATJ|TAIYO|simage
F6QA1G585M2ATJ|TAIYO|limage
SAW Filters

F6QA1G585M2AT-J

SAW Filter 1.7dB 50Ohm SMD 5 Pin T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.g
  • Part Status
    Obsolete
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.7
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.1
  • Product Depth (mm)
    0.9
  • Product Height (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources