Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.g
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Maximum Insertion Loss (dB)
0.96
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.1(Typ)
Product Depth (mm)
0.9(Typ)
Product Height (mm)
0.5

