Arrow Electronic Components Online
F6965A|ZF|simage
F6965A|ZF|limage
Switch Push Button

F69-65A

Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Panel Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    10@250VAC
  • Maximum Power Rating (VA)
    248.57@UL
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    31.75
  • Body Depth (mm)
    17.27
  • Body Height (mm)
    24.64
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    17.27
Order Quantity

Documentation and Resources

Datasheets
Design resources