Arrow Electronic Components Online
No Image Available
Fuses

F60C500V5AS

Fuse Cartridge 5A 500V Holder Cartridge 10.32 X 38.1mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Instrument|Telephone
  • Fuse Size (mm)
    10.32 X 38.1
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.32
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources