Arrow Electronic Components Online
F601FR105K1K0C|KEMET|simage
F601FR105K1K0C|KEMET|limage
Capacitor Film

F601FR105K1K0C

Cap Film 1uF 1000V PET 10%( 31.5 X 17.5 X 28mm) Radial Plastic Rectangular Can 27.5mm 100°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    1000VDC|250VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 17.5 X 28
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    17.5(Max)
  • Product Height (mm)
    28(Max)
  • Product Weight (g)
    17
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    5
  • Seated Plane Height (mm)
    28(Max)

Documentation and Resources

Datasheets
Design resources