Arrow Electronic Components Online
F601BD105K100C|KEMET|simage
F601BD105K100C|KEMET|limage
Reduced Price
Capacitor Film

F601BD105K100C

Cap Film 1uF 100V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5.5 X 10.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    10.5(Max)
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    10.5(Max)

Documentation and Resources

Datasheets
Design resources