Arrow Electronic Components Online
F48050|TRIADM|simage
F48050|TRIADM|limage
Reduced Price
Power Transformers

F48-050

Power Transformer 2500Vrms 2.5VA 6 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Split Pack Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    100|50
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    24|48
  • High Potential
    2500Vrms
  • Power Rating
    2.5VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Packaging
    Carton
  • Product Length (mm)
    34.9
  • Product Height (mm)
    30.2
  • Product Depth (mm)
    28.6
Order Quantity

Documentation and Resources

Datasheets
Design resources