Arrow Electronic Components Online
F462RP185J1K0Z|KEMET|simage
F462RP185J1K0Z|KEMET|limage
Capacitor Film

F462RP185J1K0Z

Cap Film 1.8uF 1000V PP 5%( 41 X 21 X 38mm) Radial Plastic Rectangular Can 37.5mm 105°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse and DC Transient Suppression
  • Capacitance Value
    1.8uF
  • Tolerance
    5%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41 X 21 X 38
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Pizza
  • Product Length (mm)
    41
  • Product Depth (mm)
    21
  • Product Height (mm)
    38
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    38

Documentation and Resources

Datasheets
Design resources