Arrow Electronic Components Online
F462RO125M1K6Z|KEMET|limage
F462RO125M1K6Z|KEMET|simage
Capacitor Film

F462RO125M1K6Z

Cap Film 1.2uF 1600V PP 20%( 41 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 105°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse and DC Transient Suppression
  • Capacitance Value
    1.2uF
  • Tolerance
    20%
  • Voltage
    1600VDC|500VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41 X 24 X 44
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Pizza
  • Product Length (mm)
    41(Max)
  • Product Depth (mm)
    24(Max)
  • Product Height (mm)
    44(Max)
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    44(Max)

Documentation and Resources

Datasheets
Design resources