Arrow Electronic Components Online
F461FY685M400Z|KEMET|simage
F461FY685M400Z|KEMET|originalImage
Capacitor Film

F461FY685M400Z

Cap Film 6.8uF 400V PP 20%( 31.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 105°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse and DC Transient Suppression
  • Capacitance Value
    6.8uF
  • Tolerance
    20%
  • Voltage
    400VDC|220VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 22 X 37
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Pizza
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    22(Max)
  • Product Height (mm)
    37(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    37(Max)

Documentation and Resources

Datasheets
Design resources