Capacitor Film
F461DO225J250L
Cap Film 2.2uF 250V PP 5%( 26 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse and DC Transient Suppression
Capacitance Value
2.2uF
Tolerance
5%
Voltage
250VDC|160VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 10 X 18.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200(-100/+50)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
26
Product Depth (mm)
10
Product Height (mm)
18.5
Lead Diameter (mm)
0.8
Lead Length (mm)
18.5
Seated Plane Height (mm)
18.5
Order Quantity

