Arrow Electronic Components Online
F461DB224J400Z|KEMET|limage
F461DB224J400Z|KEMET|simage
Capacitor Film

F461DB224J400Z

Cap Film 0.22uF 400V PP 5%( 26 X 6 X 14.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse and DC Transient Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    220VAC|400VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 6 X 14.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Pizza
  • Product Length (mm)
    26
  • Product Depth (mm)
    6
  • Product Height (mm)
    14.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    14.5

Documentation and Resources

Datasheets
Design resources