Capacitor Film
F461BS105J250A
Cap Film 1uF 250V PP 5%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 105°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse and DC Transient Suppression
Capacitance Value
1uF
Tolerance
5%
Voltage
250VDC|160VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 10 X 16
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200(-100/+50)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
18
Product Depth (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.8
Lead Length (mm)
17
Seated Plane Height (mm)
16

