Arrow Electronic Components Online
F461AG104R160A|KEMET|simage
F461AG104R160A|KEMET|limage
Capacitor Film

F461AG104R160A

Cap Film 0.1uF 160V PP ( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Voltage
    160VDC|90VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 4 X 9
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    9(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    9(Max)

Documentation and Resources

Datasheets
Design resources