Capacitor Film
F450RF224J1K6C
Cap Film 0.22uF 1600V PP 5%( 41 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.22uF
Tolerance
5%
Voltage
1600VDC|650VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Size (mm)
41 X 13 X 24
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
41
Product Depth (mm)
13
Product Height (mm)
24
Product Weight (g)
14
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
24

