Arrow Electronic Components Online
F450FE224J1K0C|KEMET|simage
F450FE224J1K0C|KEMET|originalImage
Capacitor Film

F450FE224J1K0C

Cap Film 0.22uF 1000V PP 5%( 31.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    600VAC|1000VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 10.5 X 20.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    20.5
  • Product Weight (g)
    9.1
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    20.5

Documentation and Resources

Datasheets
Design resources