Capacitor Film
F450DW333J2K5C
Cap Film 0.033uF 2500V PP 5%( 26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.033uF
Tolerance
5%
Voltage
900VAC|2500VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 13.5 X 23
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
26
Product Depth (mm)
13.5
Product Height (mm)
23
Product Weight (g)
8.2
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Seated Plane Height (mm)
23

