Arrow Electronic Components Online
F450AP183J1K0C|KEMET|simage
F450AP183J1K0C|KEMET|limage
Capacitor Film

F450AP183J1K0C

Cap Film 0.018uF 1000V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.018uF
  • Tolerance
    5%
  • Voltage
    1000VDC|375VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    13
  • Product Depth (mm)
    6
  • Product Height (mm)
    12
  • Product Weight (g)
    1.3
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    12

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources