Arrow Electronic Components Online
F448BV153J1K6C|KEMET|simage
F448BV153J1K6C|KEMET|limage
Capacitor Film

F448BV153J1K6C

Cap Film 0.015uF 1600V PP 5%( 18 X 9.5 X 17.5mm) Radial Wound 15mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.015uF
  • Tolerance
    5%
  • Voltage
    1600VDC|650VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 9.5 X 17.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    17.5
  • Product Weight (g)
    4.2
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources