Capacitor Film
F426DF105J250C
Cap Film 1uF 250V PP 5%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
1uF
Tolerance
5%
Voltage
250VDC|160VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 7 X 16.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200(-100/+50)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
26(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
16.5(Max)
Product Weight (g)
3.2
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
16.5(Max)
We don't have prices now, please check later.
Order Quantity

