LED Displays Segmented
F416SYGWA/S530-E3
LED Digital Displays, Chip On Board
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
7
Package Width
12.8
Package Length
40.2
PCB changed
16
Pin Count
16

