Arrow Electronic Components Online
F3U13306INCH|BELKIN|limage
F3U13306INCH|BELKIN|simage
Cable Assembly USB

F3U133-06INCH

Cable Assembly USB 1.8m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp-Crimp 28AWG

Belkin International, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    USB 2.0 Type B
  • Gender
    M-M
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources